FCI 77311-818-36LF Pin Strip 1 Row 36 Pins Standard Configuration

Image Representative of Range

FCI 77311-818-36LF Pin Strip 1 Row 36 Pins Standard Configuration

MPN
77311-818-36LF
Brand
FCI
EAN-13
2050003702553
Order Code
03-0892
Country of Origin
France
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The FCI Pin strip (standard) 77311-818-36LF features 1 row with 36 pins, making it suitable for high-density board connections. Manufactured by FCI, this component is commonly used in computer peripherals and telecommunications equipment. Its reliability and standard configuration make it ideal for various electronic assembly applications.
Type Pin strip (standard)
Number of Positions 36
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 11.43 x 2.4 x 91.44 mm
Height 91.44mm
Industrial packaging No
Length 11.43mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 3.05mm
Pin length (receptacle) 5.84mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 36
Separable Yes
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot