FCI 77311-801-02LF Pin Strip 1 Row 2 Pins Per Row Standard 1pc

Image Representative of Range

FCI 77311-801-02LF Pin Strip 1 Row 2 Pins Per Row Standard 1pc

MPN
77311-801-02LF
Brand
FCI
EAN-13
2050003705394
Order Code
03-0889
Country of Origin
France
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 715 in stock

Manufactured by FCI, this pin strip standard part, model 77311-801-02LF, features a single row with two pins per row. Its compact design is ideal for space-constrained applications, providing reliable electrical connections in various electronic assemblies. Typical uses include PCB connections in consumer electronics and industrial control systems.
Type Pin strip (standard)
Number of Positions 2
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 10.8 x 2.4 x 5.08 mm
Height 5.08mm
Industrial packaging No
Length 10.8mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 2.41mm
Pin length (receptacle) 5.84mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 2
Separable Yes
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot