FCI 77311-401-36LF Pin Strip Standard 36 Pins Durable Component

Image Representative of Range

FCI 77311-401-36LF Pin Strip Standard 36 Pins Durable Component

MPN
77311-401-36LF
Brand
FCI
EAN-13
2050005837178
Order Code
03-0887
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The FCI 77311-401-36LF pin strip is a standard connector with 36 pins, supplied as a single piece. Manufactured by FCI, this BERGSTIK model is known for its reliability and versatility in electronic applications. Typically used in circuit board connections, it supports signal and power transmission in various electronic devices.
Type Pin strip (standard)
Number of Positions 36
Connection Angle 180°
Misc Attribute BERGSTIK

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot