FCI 77311-124-02LF Pin Strip 1 Row 2 Pins per Row Standard 1pc

Image Representative of Range

FCI 77311-124-02LF Pin Strip 1 Row 2 Pins per Row Standard 1pc

MPN
77311-124-02LF
Brand
FCI
EAN-13
2050003701815
Order Code
03-0886
Country of Origin
France
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
50+ £0.231
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

FCI manufactures the 77311-124-02LF, a standard pin strip with 1 row and 2 pins per row. This component is part of the Dubox/PV/Bergstik series and is typically used in connectors for electronic applications. It's ideal for prototyping and simple, reliable connections in circuit design.
Type Pin strip (standard)
Number of Positions 2
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 12.2 x 2.4 x 5.08 mm
Height 5.08mm
Industrial packaging No
Length 12.2mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 2.90mm
Pin length (receptacle) 6.705mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 2
Separable Yes
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot