FCI 77311-118-36LF Pin Strip Standard 1 Row 36 Pins

Image Representative of Range

FCI 77311-118-36LF Pin Strip Standard 1 Row 36 Pins

MPN
77311-118-36LF
Brand
FCI
EAN-13
2050003703635
Order Code
03-0885
Country of Origin
France
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The FCI pin strip 77311-118-36LF is a standard connector component featuring one row of 36 pins. Manufactured by FCI, it is commonly used in electrical and electronic applications for interconnecting circuit boards. It belongs to the Dubox/PV/Bergstik series, suitable for a variety of data transmission and networking purposes.
Type Pin strip (standard)
Number of Positions 36
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 11.43 x 2.4 x 91.44 mm
Height 91.44mm
Industrial packaging No
Length 11.43mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 3.05mm
Pin length (receptacle) 5.84mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 36
Separable Yes
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot