FCI 77311-118-08LF Standard Pin Strip 1 Row 8 Pins 1pc

Image Representative of Range

FCI 77311-118-08LF Standard Pin Strip 1 Row 8 Pins 1pc

MPN
77311-118-08LF
Brand
FCI
EAN-13
2050003706193
Order Code
03-0884
Country of Origin
France
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.424
50+ £0.325
100+ £0.306
250+ £0.302
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The FCI pin strip, model 77311-118-08LF, features a single row of 8 pins and is part of the Dubox / PV / Bergstik line. It is commonly used in electronic and electrical connections to ensure reliable signal and power transmissions. Typical applications include circuit board interconnections and electronic module interfaces.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 11.43 x 2.4 x 20.32 mm
Height 20.32mm
Industrial packaging No
Length 11.43mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 3.05mm
Pin length (receptacle) 5.84mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 8
Separable Yes
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot