FCI 77311-118-04LF Pin Strip 1 Row 4 Pins Per Row 1pc

Image Representative of Range

FCI 77311-118-04LF Pin Strip 1 Row 4 Pins Per Row 1pc

MPN
77311-118-04LF
Brand
FCI
EAN-13
2050003701075
Order Code
03-0883
Country of Origin
France
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
25+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 927 in stock

FCI manufactures the standard pin strip, model 77311-118-04LF, which features one row containing four pins. This component is commonly used for connecting headers in various electronic assemblies, offering a reliable electrical connection. Typical applications include usage in circuit board mounting as part of Dubox, PV, or Bergstik systems.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 11.43 x 2.4 x 10.16 mm
Height 10.16mm
Industrial packaging No
Length 11.43mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 3.05mm
Pin length (receptacle) 5.84mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 4
Separable Yes
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot