FCI 77311-101-36LF Pin Strip 1 Row 36 Pins Standard Connector 1pc

Image Representative of Range

FCI 77311-101-36LF Pin Strip 1 Row 36 Pins Standard Connector 1pc

MPN
77311-101-36LF
Brand
FCI
EAN-13
2050003702379
Order Code
03-0881
Country of Origin
France
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The FCI Pin Strip features one row with 36 pins and is manufactured by FCI. As part of the Dubox, PV, or Bergstik series, it is commonly used for connecting circuit boards or components in electronic devices. This standard pin strip is ideal for applications requiring reliable electrical connections.
Type Pin strip (standard)
Number of Positions 36
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 10.8 x 2.4 x 91.44 mm
Height 91.44mm
Industrial packaging No
Length 10.8mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 2.41mm
Pin length (receptacle) 5.84mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 36
Separable Yes
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot