FCI 77311-101-20LF Pin Strip 1 Row 20 Pins Standard 1pc

Image Representative of Range

FCI 77311-101-20LF Pin Strip 1 Row 20 Pins Standard 1pc

MPN
77311-101-20LF
Brand
FCI
EAN-13
2050003705370
Order Code
03-0880
Country of Origin
France
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.52
125+ £1.38
500+ £1.02
2500+ £0.856
5000+ £0.834
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

FCI manufactures the pin strip with reference 77311-101-20LF, featuring a single row of 20 pins. The pin strip is suitable for connecting circuitry, commonly used in electronic assemblies. This component is often found in applications like motherboards and other PCB connections.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 10.8 x 2.4 x 50.8 mm
Height 50.8mm
Industrial packaging No
Length 10.8mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 2.41mm
Pin length (receptacle) 5.84mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 20
Separable Yes
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot