FCI 77311-101-16LF Pin Strip 1 Row 16 Pins Standard Series 1pc

Image Representative of Range

FCI 77311-101-16LF Pin Strip 1 Row 16 Pins Standard Series 1pc

MPN
77311-101-16LF
Brand
FCI
EAN-13
2050003703598
Order Code
03-0879
Country of Origin
France
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.838
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The FCI pin strip, model 77311-101-16LF, is a standard connector with 1 row and 16 pins per row. This component is typically used in electrical engineering applications to facilitate circuit board connections. The pin strip is ideal for use in a variety of electronic devices requiring reliable connections.
Type Pin strip (standard)
Number of Positions 16
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 10.8 x 2.4 x 40.64 mm
Height 40.64mm
Industrial packaging No
Length 10.8mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 2.41mm
Pin length (receptacle) 5.84mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 16
Separable Yes
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot