FCI 77311-101-06LF Pin Strip 1 Row 6 Pins Standard 1pc

Image Representative of Range

FCI 77311-101-06LF Pin Strip 1 Row 6 Pins Standard 1pc

MPN
77311-101-06LF
Brand
FCI
EAN-13
2050003701754
Order Code
03-0878
Country of Origin
France
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.565
125+ £0.471
500+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

FCI manufactures this standard pin strip with one row containing six pins, identified as 77311-101-06LF. This component is commonly used in electronic applications for providing reliable electrical connections between circuit boards. The product belongs to the Dubox, PV, or Bergstik series and is suitable for various electronic assembly projects.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 10.8 x 2.4 x 15.24 mm
Height 15.24mm
Industrial packaging No
Length 10.8mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 2.41mm
Pin length (receptacle) 5.84mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 6
Separable Yes
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot