FCI 77138-001LF Minitek Crimp Contact Pin AWG 26-30 1pc

Image Representative of Range

FCI 77138-001LF Minitek Crimp Contact Pin AWG 26-30 1pc

MPN
77138-001LF
Brand
FCI
EAN-13
2050004694574
Order Code
03-0875
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £0.051
2500+ £0.030
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17,570 in stock

FCI manufactures the Crimp contact Minitek, model 77138-001LF, featuring a single pin and supporting AWG 26-30. This contact is ideal for use in a variety of electrical connection applications. It is commonly used in electronic assemblies and wiring projects.
Type Crimp contact
Pin or Socket Male
Wire Gauge 26
AWG (min.) 30
Connection Crimp
Connector contact surface Gold plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Phosphor bronze
Dim (L x W) 5.9 mm x 1.4 mm
Industrial packaging No
Length 5.9mm
max. cross section 0.128mm²
Maximum Wire Size AWG 26
Min. cross section 0.05mm²
Number of Rows 1
Pins per row 1
Series Minitek
Total number of pins 1
Width 1.4mm

Reviews

Be the first to submit a review

Trustpilot