FCI 76385-310LF DUBOX Pin Strip 20 Pins 2.54mm Spacing

MPN
76385-310LF
Brand
FCI
EAN-13
2050003702355
Order Code
03-0874
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £1.75
400+ £1.75
1500+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The FCI Dubox pin strip features 20 pins with a contact spacing of 2.54 mm. This standard connector is typically used for board-to-board or cable-to-board connections in electronics. Suitable for a variety of industrial and consumer electronic applications, it ensures reliable electrical connectivity.
Type Pin strip (standard)
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Case Material Polyester
Colour Blue
Connection Print
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 25.32 x 6.85 x 9.34 mm
Height 9.34mm
Industrial packaging No
Insulation Material Polyester
Length 25.32mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Pin shape Rectangular
Pins per row 10
Series DUBOX
Width 6.85mm

Reviews

Be the first to submit a review

Trustpilot