FCI 76385-306LF DUBOX Pin Strip 12 Pins 2.54mm Spacing 1pc

MPN
76385-306LF
Brand
FCI
EAN-13
2050003704854
Order Code
03-0872
Country of Origin
France
View Full Product Range (15)

Discontinued


The FCI Dubox standard pin strip features 12 pins with a contact spacing of 2.54 mm. Manufactured by FCI, this component is typically used for interconnecting circuit boards in electronic devices. Its precise design makes it ideal for applications requiring reliable connections in compact spaces.
Type Pin strip (standard)
Number of Positions 12
Pitch 2.54mm
Number of Rows 2
Case Material Polyester
Colour Blue
Connection Print
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 15.16 x 6.85 x 9.34 mm
Height 9.34mm
Industrial packaging No
Insulation Material Polyester
Length 15.16mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Pin shape Rectangular
Pins per row 6
Series DUBOX
Width 6.85mm

Trustpilot