FCI 76385-305LF DUBOX Pin Strip 10 Pins 2.54mm Spacing 1pc

MPN
76385-305LF
Brand
FCI
EAN-13
2050003705011
Order Code
03-0871
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.16
100+ £0.760
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

FCI manufactures the Dubox standard pin strip with a total of 10 pins and a contact spacing of 2.54 mm, part number 76385-305LF. This component is typically used for connecting circuit boards in electronic devices. Its precise contact spacing and durable design make it suitable for reliable connections in various electronic applications.
Type Pin strip (standard)
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material Polyester
Colour Blue
Connection Print
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 12.62 x 6.85 x 9.34 mm
Height 9.34mm
Industrial packaging No
Insulation Material Polyester
Length 12.62mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Pin shape Rectangular
Pins per row 5
Series DUBOX
Width 6.85mm

Reviews

Be the first to submit a review

Trustpilot