FCI 76385-304LF DUBOX Pin Strip 8 Pins 2.54mm Spacing

MPN
76385-304LF
Brand
FCI
EAN-13
2050003705356
Order Code
03-0870
Country of Origin
France
View Full Product Range (15)

Discontinued


The FCI Pin strip (standard) DUBOX, model 76385-304LF, features a total of 8 pins with 2.54 mm spacing. Commonly used in electronic and electrical applications, it facilitates reliable connections in circuit boards and other electrical assemblies. Its robust design makes it suitable for various industrial and commercial applications.
Type Pin strip (standard)
Number of Positions 8
Pitch 2.54mm
Number of Rows 2
Case Material Polyester
Colour Blue
Connection Print
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 10.08 x 6.85 x 9.34 mm
Height 9.34mm
Industrial packaging No
Insulation Material Polyester
Length 10.08mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Pin shape Rectangular
Pins per row 4
Series DUBOX
Width 6.85mm

Trustpilot