FCI 76385-303LF DUBOX Pin Strip 6 Pins 2.54mm Spacing

MPN
76385-303LF
Brand
FCI
EAN-13
2050003703895
Order Code
03-0869
Country of Origin
France
View Full Product Range (15)

Discontinued


The FCI pin strip (standard) Dubox with part number 76385-303LF features six pins with a contact spacing of 2.54 mm. It is commonly used in electronics for board-to-board or cable-to-board connections. The reliable design is suitable for a variety of electronic applications requiring compact and efficient interconnect solutions.
Type Pin strip (standard)
Number of Positions 6
Pitch 2.54mm
Number of Rows 2
Case Material Polyester
Colour Blue
Connection Print
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 7.54 x 6.85 x 9.34 mm
Height 9.34mm
Industrial packaging No
Insulation Material Polyester
Length 7.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Pin shape Rectangular
Pins per row 3
Series DUBOX
Width 6.85mm

Trustpilot