FCI 76384-306LF DUBOX Pin Strip 6 Pins 2.54mm Spacing 1pc

MPN
76384-306LF
Brand
FCI
EAN-13
2050003706179
Order Code
03-0868
Country of Origin
France
View Full Product Range (15)

Discontinued


The FCI pin strip, model number 76384-306LF, is a standard DUBOX connector with a total of 6 pins and a contact spacing of 2.54 mm. Manufactured by FCI, this connector is ideal for use in electronic assembly and prototyping applications due to its durable and reliable design. It is commonly utilised in printed circuit boards (PCBs) for connecting various electronic components.
Type Pin strip (standard)
Number of Positions 6
Pitch 2.54mm
Number of Rows 1
Case Material Polyester
Colour Blue
Connection Print
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 15.16 x 4.3 x 9.34 mm
Height 9.34mm
Industrial packaging No
Insulation Material Polyester
Length 15.16mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Pin shape Rectangular
Pins per row 6
Series DUBOX
Width 4.3mm

Trustpilot