FCI 76384-304LF DUBOX Pin Strip 4 Pins 2.54mm Spacing

MPN
76384-304LF
Brand
FCI
EAN-13
2050003703833
Order Code
03-0849
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.555
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 332 in stock

The FCI pin strip (standard) Dubox 76384-304LF features four pins with a contact spacing of 2.54 mm. It's produced by FCI and offers reliable connectivity for electronic applications. Typical uses include connecting PCBs in various electronic devices and systems.
Type Pin strip (standard)
Number of Positions 4
Pitch 2.54mm
Number of Rows 1
Case Material Polyester
Colour Blue
Connection Print
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 10.08 x 4.3 x 9.34 mm
Height 9.34mm
Industrial packaging No
Insulation Material Polyester
Length 10.08mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Pin shape Rectangular
Pins per row 4
Series DUBOX
Width 4.3mm

Reviews

Be the first to submit a review

Trustpilot