FCI 76384-303LF DUBOX Pin Strip 3 Pins 2.54mm Spacing 1pc

MPN
76384-303LF
Brand
FCI
EAN-13
2050003704298
Order Code
03-0848
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.385
250+ £0.380
1000+ £0.378
5000+ £0.375
10000+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 195 in stock

The FCI Pin Strip (standard) DUBOX is a component with a total of 3 pins and a 2.54 mm contact spacing. Manufactured by FCI, it is part number 76384-303LF and is commonly used in electronic circuits for connecting different parts of a printed circuit board. This type of pin strip is ideal for prototyping and DIY electronics projects.
Type Pin strip (standard)
Number of Positions 3
Pitch 2.54mm
Number of Rows 1
Case Material Polyester
Colour Blue
Connection Print
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 7.54 x 4.3 x 9.34 mm
Height 9.34mm
Industrial packaging No
Insulation Material Polyester
Length 7.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Pin shape Rectangular
Pins per row 3
Series DUBOX
Width 4.3mm

Reviews

Be the first to submit a review

Trustpilot