FCI 76384-302LF DUBOX Pin Strip 2 Pins 2.54mm Spacing 10 Pcs

MPN
76384-302LF
Brand
FCI
EAN-13
2050007090342
Order Code
03-0847
Country of Origin
France
View Full Product Range (15)

Discontinued


FCI manufactures the 76384-302LF pin strip featuring two pins with a contact spacing of 2.54 mm. This standard pin strip is sold in sets of 10 pieces, ideal for use in electronic circuit boards and prototyping. The compact design and precise spacing make it suitable for various connectivity applications.
Type Pin strip (standard)
Number of Positions 2
Pitch 2.54mm
Number of Rows 1
Case Material Polyester
Colour Blue
Connection Print
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 5 x 4.3 x 9.34 mm
Height 9.34mm
Industrial packaging No
Insulation Material Polyester
Length 5mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Rectangular
Pins per row 2
Series DUBOX
Width 4.3mm

Trustpilot