FCI 76383-307LF DUBOX Pin Strip 14 Pins 2.54mm Spacing

MPN
76383-307LF
Brand
FCI
EAN-13
2050003702652
Order Code
03-0846
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.999
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The FCI Dubox pin strip, model 76383-307LF, features a standard configuration with 14 pins and 2.54 mm contact spacing. Manufactured by FCI, this component is widely used in electronic circuit board connections due to its reliability and standardised size. It is ideal for applications in consumer electronics and prototyping where standard pin layouts are necessary.
Type Pin strip (standard)
Number of Positions 14
Pitch 2.54mm
Number of Rows 2
Case Material Polyester
Colour Blue
Connection Print
Connector contact surface Nickel plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 17.70 x 9.34 x 7.80 mm
Height 7.80mm
Industrial packaging No
Insulation Material Polyester
Length 17.70mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Pin shape Rectangular
Pins per row 7
Series DUBOX
Width 9.34mm

Reviews

Be the first to submit a review

Trustpilot