FCI 76382-306LF DUBOX Pin Strip 6 Pins 2.54mm Spacing Standard

Image Representative of Range

FCI 76382-306LF DUBOX Pin Strip 6 Pins 2.54mm Spacing Standard

MPN
76382-306LF
Brand
FCI
EAN-13
2050003701037
Order Code
03-0845
Country of Origin
France
View Full Product Range (15)

Discontinued


The FCI pin strip (standard) Dubox, model 76382-306LF, features a total of 6 pins with contact spacing of 2.54 mm. Manufactured by FCI, this component is part of the Dubox/PV/Bergstik series, known for its reliability in electronic connections. Typically, this pin strip is used in motherboard connections, interface cards, and other electronic interfaces.
Type Pin strip (standard)
Number of Positions 6
Pitch 2.54mm
Number of Rows 1
Case Material Polyester
Colour Blue
Connection Print
Connector contact surface Nickel plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 15.16 x 9.34 x 5.2 mm
Height 5.2mm
Industrial packaging No
Insulation Material Polyester
Length 15.16mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Pin shape Rectangular
Pins per row 6
Series DUBOX
Width 9.34mm

Trustpilot