FCI 76382-305LF DUBOX Pin Strip 5 Pins 2.54mm Pitch

Image Representative of Range

FCI 76382-305LF DUBOX Pin Strip 5 Pins 2.54mm Pitch

MPN
76382-305LF
Brand
FCI
EAN-13
2050003702638
Order Code
03-0844
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £1.47
50+ £1.20
100+ £0.979
250+ £0.950
500+ £0.937
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

FCI produces the Dubox pin strip with a total of 5 pins and a contact spacing of 2.54 mm, suitable for various electronic connectors. This pin strip, part number 76382-305LF, is often used in physical interfaces for circuit boards. Typical applications include telecommunications, computing, and consumer electronics.
Type Pin strip (standard)
Number of Positions 5
Pitch 2.54mm
Number of Rows 1
Case Material Polyester
Colour Blue
Connection Print
Connector contact surface Nickel plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 12.62 x 9.34 x 5.2 mm
Height 5.2mm
Industrial packaging No
Insulation Material Polyester
Length 12.62mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Pin shape Rectangular
Pins per row 5
Series DUBOX
Width 9.34mm

Reviews

Be the first to submit a review

Trustpilot