FCI 76382-302LF DUBOX Pin Strip 2 Pins 2.54mm Spacing 1pc

Image Representative of Range

FCI 76382-302LF DUBOX Pin Strip 2 Pins 2.54mm Spacing 1pc

MPN
76382-302LF
Brand
FCI
EAN-13
2050003705691
Order Code
03-0843
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.575
100+ £0.454
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

The FCI Pin Strip (standard) DUBOX features a total of 2 pins with a contact spacing of 2.54 mm. Manufactured by FCI, this component is typically used in electronic applications requiring reliable connections, such as circuit board interfaces. It is part of the Dubox or Bergstik series, suitable for creating secure electrical connections in a compact form factor.
Type Pin strip (standard)
Number of Positions 2
Pitch 2.54mm
Number of Rows 1
Case Material Polyester
Colour Blue
Connection Print
Connector contact surface Nickel plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 5 x 9.34 x 5.2 mm
Height 5.2mm
Industrial packaging No
Insulation Material Polyester
Length 5mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Pin shape Rectangular
Pins per row 2
Series DUBOX
Width 9.34mm

Reviews

Be the first to submit a review

Trustpilot