FCI 76357-401LF DUBOX Crimp Contact 1 Pin

Image Representative of Range

FCI 76357-401LF DUBOX Crimp Contact 1 Pin

MPN
76357-401LF
Brand
FCI
EAN-13
2050003703772
Order Code
03-0842
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.110
1000+ £0.099
3000+ £0.094
7500+ £0.083
15000+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

FCI manufactures the Dubox crimp contact with part number 76357-401LF, featuring a single pin configuration. This reliable connector is commonly used in electronic and electrical applications requiring secure connections. It is ideal for use in industries where precision and performance are paramount.
Type Crimp contact
Pin or Socket Male
Wire Gauge 22
AWG (min.) 30
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Phosphor bronze
Dim (L x W) 11.44 mm x 1.60 mm
Factory colour Silver
Industrial packaging No
Length 11.44mm
max. cross section 0.33mm²
Maximum Wire Size AWG 22
Min. cross section 0.05mm²
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1000V
Number of Rows 1
Pins per row 1
Series DUBOX
Total number of pins 1
Width 1.60mm

Reviews

Be the first to submit a review

Trustpilot