FCI 76357-301LF DUBOX Crimp Contact 1 Pin

Image Representative of Range

FCI 76357-301LF DUBOX Crimp Contact 1 Pin

MPN
76357-301LF
Brand
FCI
EAN-13
2050003703536
Order Code
03-0841
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,307 in stock

The FCI Crimp Contact 76357-301LF is manufactured by FCI and features a single pin Dubox design. This contact is suitable for creating secure electrical connections in various electronic applications. It is commonly used in wiring harnesses and circuit board assemblies.
Type Crimp contact
Pin or Socket Male
Wire Gauge 22
AWG (min.) 30
Connection Crimp
Connector contact surface Gold plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Phosphor bronze
Dim (L x W) 11.44 mm x 1.60 mm
Factory colour Gold
Industrial packaging No
Length 11.44mm
max. cross section 0.33mm²
Maximum Wire Size AWG 22
Min. cross section 0.05mm²
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1000V
Number of Rows 1
Pins per row 1
Series DUBOX
Total number of pins 1
Width 1.60mm

Reviews

Be the first to submit a review

Trustpilot