FCI 76347-403LF DUBOX Crimp Contact AWG 22-30, 1 Pin, 1 pc

Image Representative of Range

FCI 76347-403LF DUBOX Crimp Contact AWG 22-30, 1 Pin, 1 pc

MPN
76347-403LF
Brand
FCI
EAN-13
2050003816571
Order Code
11-8252
Country of Origin
France
Qty Unit Price (Ex VAT)
50+ £0.230
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 867 in stock

Manufactured by FCI, the 76347-403LF crimp contact is designed for use with DUBOX connectors and supports wire sizes AWG 22-30. This single-pin contact ensures reliable electrical connections. It is commonly used in telecommunications and data communication systems.
Type Crimp contact
Pin or Socket Male
Wire Gauge 30 - 22
AWG 22
AWG (min.) 30
Colour Silver
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Phosphor bronze
Dimensions (L x W) 16.74 mm x 1.60 mm
Industrial packaging No
Length 16.74mm
max. cross section 0.33mm²
Maximum Temperature +125°C
Maximum Wire Size AWG 22
Min. cross section 0.05mm²
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Number of Rows 1
Pins per row 1
Series DUBOX
Total number of pins 1
Width 1.60mm

Reviews

Be the first to submit a review

Trustpilot