FCI 76342-307LF SIL Socket 2 Rows 7 Pins/Row Standard Configuration

Image Representative of Range

FCI 76342-307LF SIL Socket 2 Rows 7 Pins/Row Standard Configuration

MPN
76342-307LF
Brand
FCI
EAN-13
2050003703499
Order Code
03-0840
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.76
50+ £1.38
100+ £1.13
250+ £1.12
500+ £0.918
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

FCI manufactures the SIL socket, part number 76342-307LF, featuring two rows with seven pins per row, known for reliability in electrical connections. This standard receptacle, part of the Dubox / PV / Bergstik series, is ideal for use in electronic and industrial applications requiring stable and secure connections. Its robust design and precise pin allocation make it suitable for use in complex circuit assemblies.
No. of Rows 1
No. of Ways 14
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Nickel plated
CS 2.54mm
Dim (L x W x H) 17.70 x 5.08 x 7 mm
Factory colour Blue
Height 7mm
Industrial packaging No
Length 17.70mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 7
Separable No
Type Receptacles (standard)
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot