FCI 76342-306LF SIL Socket 2 Rows 6 Pins Per Row Standard 1pc

Image Representative of Range

FCI 76342-306LF SIL Socket 2 Rows 6 Pins Per Row Standard 1pc

MPN
76342-306LF
Brand
FCI
EAN-13
2050003703475
Order Code
03-0839
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

FCI manufactures the SIL socket, model 76342-306LF, which features 2 rows with 6 pins each. This Dubox / PV / Bergstik receptacle is a standard component used in various electronic applications. It is commonly utilized in connecting and interfacing printed circuit boards.
No. of Rows 1
No. of Ways 12
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Nickel plated
CS 2.54mm
Dim (L x W x H) 15.16 x 5.08 x 7 mm
Factory colour Blue
Height 7mm
Industrial packaging No
Length 15.16mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 6
Separable No
Type Receptacles (standard)
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot