FCI 76342-304LF SIL Socket 2 Rows 4 Pins/Row Standard 1pc

Image Representative of Range

FCI 76342-304LF SIL Socket 2 Rows 4 Pins/Row Standard 1pc

MPN
76342-304LF
Brand
FCI
EAN-13
2050003705615
Order Code
03-0838
Country of Origin
France
View Full Product Range (11)

Discontinued


The FCI SIL socket, model 76342-304LF, manufactured by FCI, features 2 rows with 4 pins per row. This receptacle is part of the Dubox / PV / Bergstik series, known for its reliable electrical connections. It is typically used in electronic applications requiring standardised socket interfaces for secure and efficient connectivity.
No. of Rows 1
No. of Ways 8
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Nickel plated
CS 2.54mm
Dim (L x W x H) 10.08 x 5.08 x 7 mm
Factory colour Blue
Height 7mm
Industrial packaging No
Length 10.08mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 4
Separable No
Type Receptacles (standard)
Width 5.08mm

Trustpilot