FCI 76341-310LF SIL Socket 1 Row 10 Pins

Image Representative of Range

FCI 76341-310LF SIL Socket 1 Row 10 Pins

MPN
76341-310LF
Brand
FCI
EAN-13
2050003699433
Order Code
03-0837
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.950
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

FCI manufactures the SIL socket standard with 1 row and 10 pins, identified as 76341-310LF. This component is a receptacle suitable for Dubox, PV, and Bergstik applications, ensuring reliable connectivity. Typically used in electronic and electrical equipment, it facilitates secure connections in compact spaces.
No. of Rows 1
No. of Ways 10
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Nickel plated
CS 2.54mm
Dim (L x W x H) 25.32 x 2.5 x 8.5 mm
Factory colour Blue
Height 8.5mm
Industrial packaging No
Length 25.32mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 10
Separable No
Type Receptacles (standard)
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot