FCI 76341-308LF SIL Socket 1 Row 8 Pins Standard 1pc

Image Representative of Range

FCI 76341-308LF SIL Socket 1 Row 8 Pins Standard 1pc

MPN
76341-308LF
Brand
FCI
EAN-13
2050003700559
Order Code
03-0836
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The FCI SIL socket 76341-308LF is a one-row, eight-pin receptacle from FCI, known for its reliability in electronic connections. Typically used in computer and communication equipment, it features robust construction suitable for standard applications. This component is part of the Dubox / PV / Bergstik family, ensuring compatibility with other standard connectors.
No. of Rows 1
No. of Ways 8
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Nickel plated
CS 2.54mm
Dim (L x W x H) 20.24 x 2.5 x 8.5 mm
Factory colour Blue
Height 8.5mm
Industrial packaging No
Length 20.24mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 8
Separable No
Type Receptacles (standard)
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot