FCI 76341-306LF SIL Socket Standard 1 Row 6 Pins

Image Representative of Range

FCI 76341-306LF SIL Socket Standard 1 Row 6 Pins

MPN
76341-306LF
Brand
FCI
EAN-13
2050003700276
Order Code
03-0835
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.690
100+ £0.668
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 263 in stock

The FCI SIL socket 76341-306LF, manufactured by FCI, features a single row with six pins. As part of the Dubox/PV/Bergstik range, it is a standard receptacle. Typically, it is used in electronic applications requiring secure and reliable connections.
No. of Rows 1
No. of Ways 6
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Nickel plated
CS 2.54mm
Dim (L x W x H) 15.16 x 2.5 x 8.5 mm
Factory colour Blue
Height 8.5mm
Industrial packaging No
Length 15.16mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 6
Separable No
Type Receptacles (standard)
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot