FCI 76341-304LF SIL Socket 1 Row 4 Pins Standard

Image Representative of Range

FCI 76341-304LF SIL Socket 1 Row 4 Pins Standard

MPN
76341-304LF
Brand
FCI
EAN-13
2050003700450
Order Code
03-0834
Country of Origin
France
View Full Product Range (11)

Discontinued


The FCI SIL socket 76341-304LF is a single-row receptacle with four pins per row, designed by FCI. It is part of the Dubox / PV / Bergstik series, known for reliable electrical connections. Typically, this type of socket is used in telecommunications, data management, and industrial equipment.
No. of Rows 1
No. of Ways 4
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Nickel plated
CS 2.54mm
Dim (L x W x H) 10.08 x 2.5 x 8.5 mm
Factory colour Blue
Height 8.5mm
Industrial packaging No
Length 10.08mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 4
Separable No
Type Receptacles (standard)
Width 2.5mm

Trustpilot