FCI 76341-303LF SIL Socket 1 Row 3 Pins per Row Standard 1pc

Image Representative of Range

FCI 76341-303LF SIL Socket 1 Row 3 Pins per Row Standard 1pc

MPN
76341-303LF
Brand
FCI
EAN-13
2050003699419
Order Code
03-0833
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The FCI SIL socket, part number 76341-303LF, features a single row with three pins and is manufactured by FCI. This standard receptacle, included in the Dubox / PV / Bergstik series, is designed for reliable electrical connections. Typically used in electronics and computing applications, it supports efficient component integration.
No. of Rows 1
No. of Ways 3
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Nickel plated
CS 2.54mm
Dim (L x W x H) 7.54 x 2.5 x 8.5 mm
Factory colour Blue
Height 8.5mm
Industrial packaging No
Length 7.54mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 3
Separable No
Type Receptacles (standard)
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot