FCI 75915-310LF SIL Socket Std 1 Row 10 Pins 1pc

Image Representative of Range

FCI 75915-310LF SIL Socket Std 1 Row 10 Pins 1pc

MPN
75915-310LF
Brand
FCI
EAN-13
2050003700658
Order Code
03-0832
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.962
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

FCI manufactures the SIL socket 75915-310LF, featuring one row with 10 pins. It is part of the Dubox, PV, and Bergstik series, commonly used in standard receptacles. This component is ideal for applications requiring reliable electrical connections in electronic equipment.
No. of Rows 1
No. of Ways 10
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Nickel plated
CS 2.54mm
Dim (L x W x H) 25.32 x 2.5 x 8.5 mm
Factory colour Blue
Height 8.5mm
Industrial packaging No
Length 25.32mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 10
Separable No
Type Receptacles (standard)
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot