FCI 75869-305LF Pin Connector 2.54mm 26 Pins 2 Rows

Image Representative of Range

FCI 75869-305LF Pin Connector 2.54mm 26 Pins 2 Rows

MPN
75869-305LF
Brand
FCI
EAN-13
2050003705974
Order Code
03-0831
Country of Origin
France
View Full Product Range (12)

Discontinued


The FCI 75869-305LF pin connector features contact spacing of 2.54 mm and consists of 26 pins arranged in 2 rows. Manufactured by FCI, this connector is ideal for creating secure and reliable connections in electronic circuit assemblies. Typical applications include use in computers, consumer electronics, and telecommunications equipment.
Type Pin Connector
Number of Positions 26
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 40.72 x 9.2 x 9.57 mm
Height 9.57mm
Length 40.72mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 500V
Pins per row 13
Width 9.2mm

Trustpilot