FCI 75869-304LF Pin Connector 2.54mm Spacing 20 Pins 2 Rows 1pc

Image Representative of Range

FCI 75869-304LF Pin Connector 2.54mm Spacing 20 Pins 2 Rows 1pc

MPN
75869-304LF
Brand
FCI
EAN-13
2050003701716
Order Code
03-0830
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.00
90+ £0.857
180+ £0.788
450+ £0.752
900+ £0.746
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The FCI 75869-304LF pin connector features a contact spacing of 2.54 mm with a total of 20 pins organised in 2 rows. Manufactured by FCI, this IDC Quickie pin connector is suitable for various electronic applications requiring reliable wire-to-board connections. It's typically used in telecommunications equipment and consumer electronics for single-unit installations.
Type Pin Connector
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 33.10 x 9.2 x 9.57 mm
Height 9.57mm
Length 33.10mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 500V
Pins per row 10
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot