FCI 75869-303LF Pin Connector 2.54mm 16 Pins 2 Rows 1pc

Image Representative of Range

FCI 75869-303LF Pin Connector 2.54mm 16 Pins 2 Rows 1pc

MPN
75869-303LF
Brand
FCI
EAN-13
2050003706353
Order Code
03-0829
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The FCI 75869-303LF pin connector features a contact spacing of 2.54 mm, with a total of 16 pins arranged in 2 rows. Manufactured by FCI, this IDC Quickie connector is typically used in electronic devices for efficient signal or data transmission. It is ideal for applications requiring secure and compact interconnections.
Type Pin Connector
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 28.02 x 9.2 x 9.57 mm
Height 9.57mm
Length 28.02mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 500V
Pins per row 8
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot