FCI 75869-301LF Pin Connector 2.54mm 10 Pins 2 Rows

Image Representative of Range

FCI 75869-301LF Pin Connector 2.54mm 10 Pins 2 Rows

MPN
75869-301LF
Brand
FCI
EAN-13
2050003701693
Order Code
03-0827
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.978
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The FCI 75869-301LF pin connector, manufactured by FCI, features a contact spacing of 2.54 mm and a total of 10 pins arranged in two rows. This reliable interconnect solution is ideal for applications in electronics where secure, high-density connections are required. Typically, it is used in PCBs and other assemblies that require IDC Quickie-type connectors.
Type Pin Connector
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 20.40 x 9.2 x 9.57 mm
Height 9.57mm
Length 20.40mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 500V
Pins per row 5
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot