FCI 75869-131LF Pin Connector 2.54mm Spacing 6 Pins 2 Rows

Image Representative of Range

FCI 75869-131LF Pin Connector 2.54mm Spacing 6 Pins 2 Rows

MPN
75869-131LF
Brand
FCI
EAN-13
2050003701679
Order Code
03-0825
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.754
500+ £0.741
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 392 in stock

The FCI 75869-131LF pin connector, produced by FCI, features a contact spacing of 2.54 mm with a total of 6 pins arranged in 2 rows. This connector is well-suited for applications requiring reliable and efficient data or signal transmission. Typically used in electronics and computing, it facilitates easy connections in various circuit designs.
Type Pin Connector
Number of Positions 6
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 15.32 x 9.2 x 9.57 mm
Height 9.57mm
Length 15.32mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 500V
Pins per row 3
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot