FCI 75869-130LF Pin Connector 2.54mm 4 Pins 2 Rows 1pc(s)

Image Representative of Range

FCI 75869-130LF Pin Connector 2.54mm 4 Pins 2 Rows 1pc(s)

MPN
75869-130LF
Brand
FCI
EAN-13
2050003703017
Order Code
03-0824
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 420 in stock

The FCI 75869-130LF Pin Connector features a contact spacing of 2.54 mm, 4 pins, and is arranged in 2 rows. Manufactured by FCI, this connector is ideal for compact electronic applications requiring precise interconnection. Commonly used in data communications and consumer electronics, this IDC Quickie connector provides reliability in confined spaces.
Type Pin Connector
Number of Positions 4
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 12.78 x 9.2 x 9.57 mm
Height 9.57mm
Length 12.78mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 500V
Pins per row 2
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot