FCI 75869-103LF Pin Connector 16 Pins 2 Rows 2.54mm Pitch

Image Representative of Range

FCI 75869-103LF Pin Connector 16 Pins 2 Rows 2.54mm Pitch

MPN
75869-103LF
Brand
FCI
EAN-13
2050003705172
Order Code
03-0822
Country of Origin
France
View Full Product Range (12)

Discontinued


FCI's 75869-103LF pin connector features 16 pins with a contact spacing of 2.54 mm and is arranged in two rows. This component, also known as IDC Quickie, is typically used in electronic devices requiring reliable and compact interconnections. Suitable for various applications, it is often found in computer hardware and telecommunications equipment.
Type Pin Connector
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 28.02 x 9.2 x 9.57 mm
Height 9.57mm
Length 28.02mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 500V
Pins per row 8
Width 9.2mm

Trustpilot