FCI 75869-102LF Pin Connector 2.54mm Spacing 14 Pins 2 Rows

Image Representative of Range

FCI 75869-102LF Pin Connector 2.54mm Spacing 14 Pins 2 Rows

MPN
75869-102LF
Brand
FCI
EAN-13
2050003703314
Order Code
03-0821
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.965
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The FCI 75869-102LF pin connector features a 2.54 mm contact spacing and includes 14 pins arranged in 2 rows. This IDC Quickie connector is manufactured by FCI and is typically used in electronic applications for secure connections. It is designed for use in computers, telecommunications, and other electronic devices.
Type Pin Connector
Number of Positions 14
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 25.48 x 9.2 x 9.57 mm
Height 9.57mm
Length 25.48mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 500V
Pins per row 7
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot