FCI 75869-101LF Pin Connector 2.54mm Spacing 10 Pins 2 Rows 1pc

Image Representative of Range

FCI 75869-101LF Pin Connector 2.54mm Spacing 10 Pins 2 Rows 1pc

MPN
75869-101LF
Brand
FCI
EAN-13
2050003705158
Order Code
03-0820
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.440
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The FCI 75869-101LF pin connector features a contact spacing of 2.54 mm and consists of 10 pins arranged in 2 rows. Manufactured by FCI, this connector is suitable for various electronic applications requiring reliable and compact connections. Its typical applications include use in computer peripherals and telecommunications equipment.
Type Pin Connector
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 20.4 x 9.2 x 9.57 mm
Height 9.57mm
Length 20.4mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 500V
Pins per row 5
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot