FCI 75867-132LF Pin Connector 2.54mm 8 Pins 2 Rows 1pc

Image Representative of Range

FCI 75867-132LF Pin Connector 2.54mm 8 Pins 2 Rows 1pc

MPN
75867-132LF
Brand
FCI
EAN-13
2050003705936
Order Code
03-0819
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.547
500+ £0.538
1000+ £0.533
2500+ £0.524
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The FCI 75867-132LF Pin connector features a contact spacing of 2.54 mm, with 8 pins arranged in 2 rows. Manufactured by FCI, this IDC Quickie connector is designed for reliable and efficient signal transmission. It is typically used in electronic projects requiring secure connections in compact spaces.
Type Pin Connector
Number of Positions 8
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 17.37 x 9.2 x 9.57 mm
Height 9.57mm
Length 17.37mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 500V
Pins per row 4
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot