FCI 75867-131LF Pin Connector 2.54mm 6 Pins 2 Rows

Image Representative of Range

FCI 75867-131LF Pin Connector 2.54mm 6 Pins 2 Rows

MPN
75867-131LF
Brand
FCI
EAN-13
2050003705912
Order Code
03-0818
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.484
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The FCI 75867-131LF pin connector features 2.54 mm contact spacing with a total of 6 pins arranged in 2 rows. Manufactured by FCI, this IDC Quickie connector is commonly used in low-to-medium signal applications. It's ideal for connecting wires to printed circuit boards in electronic devices.
Type Pin Connector
Number of Positions 6
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 14.83 x 9.2 x 9.57 mm
Height 9.57mm
Length 14.83mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 500V
Pins per row 3
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot