FCI 75867-105LF Pin Connector 2.54mm 26 Pins 2 Rows

Image Representative of Range

FCI 75867-105LF Pin Connector 2.54mm 26 Pins 2 Rows

MPN
75867-105LF
Brand
FCI
EAN-13
2050003703291
Order Code
03-0817
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The FCI 75867-105LF is a pin connector featuring a 2.54 mm contact spacing and 26 pins arranged in 2 rows. Manufactured by FCI, it is part of the IDC Quickie series, known for its reliable connections. Typical applications include electronics where space-efficient and durable connectivity is required.
Type Pin Connector
Number of Positions 26
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 40.23 x 9.2 x 9.57 mm
Height 9.57mm
Length 40.23mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 500V
Pins per row 13
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot