FCI 75867-104LF Pin Connector 2.54mm 20 Pins 2 Rows 1pc

Image Representative of Range

FCI 75867-104LF Pin Connector 2.54mm 20 Pins 2 Rows 1pc

MPN
75867-104LF
Brand
FCI
EAN-13
2050003703192
Order Code
03-0815
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The FCI 75867-104LF pin connector features a contact spacing of 2.54 mm with a total of 20 pins arranged in 2 rows. Manufactured by FCI, this part is suitable for applications requiring reliable IDC quick connections. Common uses include electronic project assemblies and prototyping where durable and precise pin connections are essential.
Type Pin Connector
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 32.61 x 9.2 x 9.57 mm
Height 9.57mm
Length 32.61mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 500V
Pins per row 10
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot